CamdenBoss CE10 Series Limit Switches 30mm IP65 Plastic Case

CamdenBoss Brand: CamdenBoss

These limit switches from the CamdenBoss CE10 Series are supplied in a 30mm wide black plastic case with a variety of actuators.

  • Width 30mm
  • IP65 double insulated plastic casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour black
  • UL and VDE approved
Description Image Product Buy Pricing (Ex VAT) Head Type Type Contact Voltage Electrical Connection Material Max. Current
Camden Boss CE10.00.AP Limit Switch 30mm IP65 Plastic Case Plain Plunger
Camden Boss CE10.00.AP Limit Switch 30mm IP65 Plastic Case Plain Plunger
Standard range
Order code: 78-0843
MPN: CE10.00.AP

Despatched same day - 1 in stockAdditional 2 due on 24/12/2026
1+ £13.42
Price per unit Ex VAT
Plain plunger Mechanical 500V Snap action Plastic 240A
Camden Boss CE10.00.EP Limit Switch 30mm IP65 Plastic Case Roller Lever Nylon
Camden Boss CE10.00.EP Limit Switch 30mm IP65 Plastic Case Roller Lever Nylon
Extended range
Order code: 78-0845
MPN: CE10.00.EP

Available to back orderBack-order availability date - 26/12/2026
1+ £18.45
Price per unit Ex VAT
Roller lever Mechanical 500V Snap action Plastic 240A
Camden Boss CE10.00.FP Limit Switch 30mm IP65 Plastic Case Adj Roller Lever
Camden Boss CE10.00.FP Limit Switch 30mm IP65 Plastic Case Adj Roller Lever
Extended range
Order code: 78-0846
MPN: CE10.00.FP

Available to back orderBack-order availability date - 26/12/2026
1+ £16.14
Price per unit Ex VAT
Roller lever Mechanical 500V Snap action Plastic 240A

Trustpilot