Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Camden Boss CE70.0.FM Limit Switch Wired 30mm IP67 Metal Case Adj Roller Lever

Order Code:  

78-0838

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CE70.0.FM Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayContact us for additional stock

Pre-wired limit switch from the CamdenBoss CE70 Series, supplied in a 30mm wide grey metal case.


  • Supplied with adjustable nylon roller lever/LI>
  • Width 30mm
  • IP67 metal casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour grey
  • UL approved
  • Manufacturer's part CE70.0.FM

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Head Type Roller lever
Material Metal
Electrical Connection Snap action
Contact Voltage 400V
Type Mechanical
Action Snap action
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review