CamdenBoss CE70 Series Wired Limit Switches 30mm IP67 Metal Case

CamdenBoss Brand: CamdenBoss

A range of pre-wired limit switches from the CamdenBoss CE70 Series, supplied in a 30mm wide grey metal case.

  • Available with a choice of actuators
  • Width 30mm
  • IP67 metal casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour grey
  • UL approved
Description Image Product Buy Pricing (Ex VAT) Head Type Type Action Contact Voltage Electrical Connection Material Max. Current
Camden Boss CE70.0.BM Limit Switch Wired 30mm IP67 Metal Case Roller Plunger
Camden Boss CE70.0.BM Limit Switch Wired 30mm IP67 Metal Case Roller Plunger
Extended range
Order code: 78-0836
MPN: CE70.0.BM

Available to back orderBack-order availability date - 26/12/2026
1+ £29.43
Price per unit Ex VAT
Roller plunger Mechanical Snap action 400V Snap action Metal 3A
Camden Boss CE70.0.EM Limit Switch Wired 30mm IP67 Metal Case Roller Lever Nylon
Camden Boss CE70.0.EM Limit Switch Wired 30mm IP67 Metal Case Roller Lever Nylon
Standard range
Order code: 78-0837
MPN: CE70.0.EM

Despatched same day - 1 in stockContact us for additional stock
1+ £13.25
Price per unit Ex VAT
Roller lever Mechanical Snap action 400V Snap action Metal 3A

Trustpilot