Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This limit switch from the CamdenBoss CE10 Series is supplied in a 30mm wide grey metal case and has an adjustable roller lever.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Head Type | Roller lever |
---|---|
Material | Metal |
Electrical Connection | Snap action |
Contact Voltage | 500V |
Type | Mechanical |
Action | Snap action |
Max. Current | 240A |
To use this facility please Sign In.
Sign In