CamdenBoss CE10 Series Limit Switches 30mm IP66 Metal Case

CamdenBoss Brand: CamdenBoss

These limit switches from the CamdenBoss CE10 Series are supplied in a 30mm wide grey metal case with a variety of actuators.

  • Width 30mm
  • IP66 metal casing
  • Snap action contacts
  • Operating temperature -20 to +70 degrees C
  • Colour grey
  • UL and VDE approved
Description Image Product Buy Pricing (Ex VAT) Action Head Type Type Contact Voltage Electrical Connection Material Max. Current
Camden Boss CE10.00.BM Limit Switch 30mm IP66 Metal Case Roller Plunger
Camden Boss CE10.00.BM Limit Switch 30mm IP66 Metal Case Roller Plunger
Standard range
Order code: 78-0832
MPN: CE10.00.BM

Despatched same day - 17 in stockAdditional quantity lead time 10 weeks
1+ £13.53
Price per unit Ex VAT
Metal roller plunger Mechanical 500V Snap action Metal 240A
Camden Boss CE10.00.EM Limit Switch 30mm IP66 Metal Nylon Roller Lever
Camden Boss CE10.00.EM Limit Switch 30mm IP66 Metal Nylon Roller Lever
Standard range
Order code: 78-0833
MPN: CE10.00.EM

Despatched same day - 3 in stockAdditional quantity lead time 10 weeks
1+ £14.81
Price per unit Ex VAT
Snap action Roller lever Mechanical 500V Snap action Metal 240A
Camden Boss CE10.00.FM Limit Switch 30mm IP66 Metal Case Adjustable Roller Lever
Camden Boss CE10.00.FM Limit Switch 30mm IP66 Metal Case Adjustable Roller Lever
Standard range
Order code: 78-0834
MPN: CE10.00.FM

Despatched same day - 14 in stockAdditional quantity lead time 10 weeks
1+ £29.39
Price per unit Ex VAT
Snap action Roller lever Mechanical 500V Snap action Metal 240A

Trustpilot