Toneluck PBN-S6A1.5-AAG Standard 6 Pole Changeover Switch

MPN
PBN-S6A1.5-AAG
Brand
Toneluck
Order Code
78-0501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.21
25+ £1.81
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 895 in stockAdditional quantity lead time 6 months

Standard 6-pole PCB mounting switch which can easily be adjusted to momentary or latching action as required. The polycarbonate housing has PCB pins fixed on the top face and solder terminals on the underside.


  • 6PCO contact
  • 0.2A contact current
  • 250V contact voltage
  • 20mR contact resistance
  • -20°C to +85°C operating temperature
  • 350gf operating force
  • 25mm long, 10.4mm wide, 44.7mm high
  • Toneluck PBN Series
Type PCB switch
Contact Configuration 6PCO
Switch Function Off-(On)
Current Rating 200mA
Mounting PCB
Voltage Rating 250V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Illumination Type None
Shaft Dimensions 3.3 x 3.3mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-0501

Q. I will use this switches on an organ pedalboard. When the pedal is pressed, the switch goes down and when the pedal is released, the switch goes up. So, what type of switch (Non-lock or self lock) should I buy? What is the "travel to lock"? Thanks

A. Hi nmarques. Thank you for your question. You would require a momentary version switch and the selected version can be used in either way but you will require this to be set as a momentary. 78-0501 will be suitable.

Question by: Product code: 78-0501

Q. What is the difference between a "non-lock" version and a "self lock" version of this switch? Thanks

A. Hi nmarques. Thank you for your question. Non lock means it springs back to previous position after you let go. Self locking means it stays put after pressing...press again to release.

Question by: Product code: 78-0501

Q. Is there a way to mechanically link several of these switches together in such way that when one is pressed in the others pop out, so that only one is ever pushed in at a time? e.g. like an input selector for audio sources

A. Thanks for your enquiry Jonathan. No is the simple answer as these require mechanical force to operate them.

Reviews

Good quality multipole switch

I needed a switch to change several setting simultaneously in an audio processor unit that I was prototyping. This switch will be good enough for the finished production version. It's easy to clean, can be configured as push-on / push-off or momentary and is reasonably priced. I also like the way that it can be either connected to a PCB, using the pin terminals, or can be hard-wired using the tags.

Reviewed by: Christopher Hunter

Trustpilot