Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Official Raspberry Pi White HDMI Lead 2m

Order Code:  

75-0762

  Copy to clipboard
Brand: Raspberry Pi  Copy to clipboard MPN: CPRP020-W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

This Official HDMI cable assembly is for use with the Raspberry Pi 3 board, as well as being backwardly compatible with previous Raspberry Pi boards. The cable has been designed to give the best performance and functionality while being robust and well made. This Raspberry Pi HDMI cable meets the Version 2.0 standards and features Ethernet and Audio return channel.


  • Length 2m
  • Colour white
  • Available in black or white and in 1 or 2m lengths
  • Male HDMI to male HDMI
  • Triple shielded
  • Nickel plated contacts
  • PVC Outer sheath
Length 2m
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review