Raspberry Pi Official HDMI Leads

These Official HDMI cable assemblies are for use with the Raspberry Pi 3 board, as well as being backwardly compatible with previous Raspberry Pi boards. The cables have been designed to give the best performance and functionality while being robust and well made. These Raspberry Pi HDMI cables meet the Version 2.0 standards and feature Ethernet and Audio return channel.

  • Official Raspberry Pi HDMI cable assemblies
  • Male HDMI to male HDMI
  • Triple shielded
  • Nickel plated contacts
  • PVC Outer sheath
Description Image Product Buy Pricing (Ex VAT) Colour Length Male Type
Official Raspberry Pi White HDMI Lead 1m
Official Raspberry Pi White HDMI Lead 1m
Standard range
Order code: 75-0760
MPN: SC0722

Despatched same day - 243 in stockAdditional quantity lead time 7 days
1+ £3.36
Price per unit Ex VAT
White 1m HDMI to male HDMI HDMI
Official Raspberry Pi Black HDMI Lead 1m
Official Raspberry Pi Black HDMI Lead 1m
Standard range
Order code: 75-0761
MPN: SC0730

Despatched same day - 52 in stockAdditional quantity lead time 7 days
1+ £2.74
Price per unit Ex VAT
Black 1m HDMI
Official Raspberry Pi White HDMI Lead 2m
Official Raspberry Pi White HDMI Lead 2m
Standard range
Order code: 75-0762
MPN: SC0723

Despatched same day - 138 in stockAdditional quantity lead time 7 days
1+ £2.55
Price per unit Ex VAT
White 2m HDMI

Trustpilot