Christmas Opening Hours and Delivery Dates here

Salecom T8014A-SEBQ-H SPDT (on)-off-(on) Sprung Min Toggle Switch

Order Code:

75-0086

Brand: Salecom MPN: T8014A-SEBQ-H
Qty Unit Price (Ex VAT)
1+ £1.66
25+ £1.62
100+ £1.20
500+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,699 in stock, despatched same dayAdditional quantity lead time 9 months

Sprung miniature toggle switch from the Salecom T8014A series, SPDT contact, (On)-Off- (On) operation.


  • Sprung version
  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 6.86 x 21.72mm
  • Stainless steel housing
  • UL Approved
Contact Configuration (On) / off / (on)
Current Rating (Amps) 5A
Illumination Type None
Type Toggle switch

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 14, 2019 | Question by: Rapid Customer | Product code: 75-0086
Q. Does this come with (or can I purchase a separate part) a rubber waterproof cover for the switch?
A. Hi Kurt, thank you for your question. No boot is available for this version, we have this range with a rubber boot.
Thursday, June 14, 2018 | Question by: Rapid Customer | Product code: 75-0086
Q. Hi, am I correct in thinking these are 3 position on-off-on, 1-2-3 toggle switches, ie, 1 is on and stays on when selected, 2 is off and stays there when slected, and 3 is sprung, on when selected and returns to position 2 when released?
A. Hi Stuart, thank you for your question. This version is sprung in both the on positions, anything with a bracket is classed as momentary action (on) off (on). If you require a version as stated on latching and a on momentary then 75-0085 is what you would require.
Saturday, September 17, 2016 | Question by: Rapid Customer | Product code: 75-0086
Q. hi in the picture this switch looks locked on,rather than to the centre when the switch returning to the off central position.
A. Hi David, thank you for your question. The picture is just a standard image but the version advertised is in fact a momentary version so would latch in the centre position but not in either of the (on) positions.
Saturday, June 11, 2016 | Question by: Rapid Customer | Product code: 75-0086
Q. Do these switches have 6 poles or 3?
A. Hi Brendan, thank you for your question. This is a SPDT toggle switch which is 3 pole DPDT (6 pole) version is available on 75-0090.
Friday, January 17, 2014 | Question by: Rapid Customer | Product code: 75-0086
Q. So are they biased ie Spring loaded so when released it springs back to the middle IE OFF If this is so why does the picture show it on with no ones finger holding it up?
A. Hi Dave. Thank you for your question. These are momentary (on) off (on) toggle switches so will return to off once activated.
Friday, January 4, 2013 | Question by: Rapid Customer | Product code: 75-0086
Q. Are these suitable for model railway points? What diameter hole would I need? many thanks
A. Hi Tony. Thank you for your question. These would be suitable for the model railway. The panel cut out is 6.35mm.
Friday, March 30, 2012 | Question by: Rapid Customer | Product code: 75-0086
Q. Just to make sure...these switches are centre-off at 'rest' position. When moved either forward or back (left or right) and then released, they return to centre-off. Please confirm.
A. Hi Don, thanks for your question. This is correct . (on) is used to denote momentary – ie only working whilst operated in that direction. When released it will return to the rest position, off in this case.

Reviews

Good product

Reviewed by: 'Andy' Andrews - Monday, July 20, 2015
I'm building a control panel for a model railway and these switches are ideal for operating point motors; being sprung to return to the centre (off) position the 'on' time can be very short which significantly reduces the risk of burning out the point motors. However an even better solution is to also use a suitable capacitor discharge unit that both gives a sharp pulse and limits the through current. The switch action is firm and positive and there's an audible click as the contact is made. Altogether excellent switches.

Trustpilot