Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adafruit 2448 TB6612 1.2A DC / Stepper / Solenoid Motor Driver Breakout Board

Order Code:  

73-5310

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 2448  Copy to clipboard EAN-13: 0704256791421
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional 10 due on 08/05/2024

The Adafruit Solenoid / Stepper Motor Driver Breakout Board is a versatile high current driver able to control 2 x bidirectional DC motors, 1 x stepper motor or 2 x solenoids. It uses a TB6612 dual H-bridge chip that can supply 1.2A, which isn't that high in real terms but it's a huge current compared to the recommended 20mA output from an Arduino GPIO pin for example. The chip has built-in flyback diodes to prevent damage due to inductive kick-back and Adafruit have added reverse polarity protection on the motor power input as well. The H-bridges are disabled at power-up to prevent twitching when power is applied. All the logic inputs are 3.3 to 5V compatible so you can run the driver board from an Arduino or Raspberry Pi, while the motor power has a separate input from 4.5 to 13.5V DC. There's a separate PWM input on each H-bridge so that you can control the motor speed.

Supplied as an fully assembled and tested board plus a strip of 0.1in. header pins for you to solder on as required. Adafruit supply a free tutorial to get you started. An ideal board for those times when you just want to get something working quickly.


  • Dual H-bridge breakout board
  • Flyback diodes and reverse motor power protected
  • Motors disabled on power up
  • 2 x bidirectional DC motors, 1 x stepper motor, 2 x solenoids
  • Up to 1.2A drive current per motor
  • 3.3 to 5V logic and power compatible
  • Separate motor power from 4.5 to 13.5V DC
  • Adafruit part no.: 2448

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Motor driver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review