Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arduino Robot (Official) A000078

Order Code:  

73-4742

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000078  Copy to clipboard
 Report an error

Discontinued

The Arduino Robot is the first official wheeled module of the Arduino family. The Robot features a motor board and a control board, with each board having its own dedicated processor - one for motor functions and one for sensors and control functions. Each board is a fully programmable Arduino board via the Arduino IDE.

The Robot carries a variety of sensors and actuators including a digital compass, 5-key keypad and a potentiometer. Resultant outputs can be displayed on a full-colour LCD display and there is a speaker for audio output. There is also an SD card reader and LEDs for status display. Additionally, on each board there are prototyping areas, enabling further functionality.

There are several communication methods for the Robot including UART serial communication and SDC comms over USB. The ATmega microprocessors also support I2C (TWI) abd SPI communication.


  • Based on the ATmega32u4
  • Programmed via Arduino
  • Pre-soldered input and output connectors
  • USB Overcurrent protection
  • Automatic (software) reset and bootloader initialisation
  • Robot Ø190 x 100mm tall
Type Robot

Reviews


Be the first to submit a review