This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Atmel ATMEGA328P-AU SMD Microcontroller 20MHz TQFP32

Order Code:  

73-4285

Brand: Atmel MPN: ATMEGA328P-AU
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.55
10+ £2.24

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
35 in Stock, despatched same dayAdditional quantity lead time 14 days

A 20MHz, low power, high performance, 8-bit FLASH-based microcontroller with a wide feature set. Surface mounting TQFP32 package.


  • 20MHz Clock speed
  • 1.8V to 5.5V Supply voltage
  • 32KB Flash memory
  • 23 I/O Pins
  • 2 Timers
  • 6 PWM Channels
  • SPI, USART Interfaces
  • Power-on reset and programmable brown-out detection

Order codeDeviceClock speedVCCVCCFlashEEPROMRAMI/OPackage
max. (MHz)min.max.(KB)(Bytes)(Bytes)Pins
73-4300ATMEGA8L-8PU82.75.585121K23DIL-28
73-4284ATMEGA32L-8PU82.75.5321K2K32DIL-40
73-4298ATMEGA88V-10PU101.85.585121K23DIL-28
73-5086ATMEGA644PV-10PU101.85.5642K4K32DIL-40
73-4294ATMEGA8535-16PU164.55.5851251232DIL-40
73-4290ATMEGA8-16PU164.55.585121K23DIL-28
73-5068ATMEGA16-16AU164.55.5165121K32TQFP-44
73-4276ATMEGA168-20PU202.75.5165121K23DIL-28
73-5074ATMEGA168P-20PU202.75.5165121K23DIL-28
73-4281ATMEGA328-PU201.85.5321K2K23DIL-28
73-4283ATMEGA328P-PU201.85.5321K2K23DIL-28
73-4285ATMEGA328P-AU201.85.5321K2K23TQFP32
73-5080ATMEGA324P-20PU202.75.5321K2K32DIL-40

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review