Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST STM32F103C8T6 Microcontroller 32-bit ARM Cortex M3 72MHz 64kB LQFP 48

Order Code:  

73-3438

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: STM32F103C8T6 Copy to clipboard
 Report an error

Discontinued

The STM32F103C8T6 is a performance line high density 32-bit, ARM-based microcontroller with 64 Kbytes of Flash memory and a CPU frequency of 72MHz. The microcontroller incorporates the high-performance ARM Cortex M3 RISC core and utilises an extensive range of enhanced peripherals and I/Os connected to two APB buses. Standard communication interfaces and multiple timers further enhance the usability of this microcontroller. Suitable for a wide range of industrial and commercial applications.


  • Package LQFP 48
  • Two 12-bit A/D converters
  • High speed I/O ports
  • CRC Calculation unit
  • Low power
  • USB interface
  • Sleep, stop and standby modes
  • Debug mode
  • 7-channel DMA controller
  • Independent and system watchdog timers
Package LQFP48
Flash 64KB
SRAM 20KB
GPIOs 37
ADC Channels 10
CPU Frequency 72MHz
Operating Voltage 2 to 3.6V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C

Reviews


Be the first to submit a review