This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

ST STM32F103ZET6 Microcontroller 32-bit ARM Cortex M3 72MHz 512kB LQFP 144

Order Code:  

73-3440

Brand: ST MPN: STM32F103ZET6
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.72

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayContact us for additional stock

The STM32F103ZET6 is a performance line high density 32-bit, ARM-based microcontroller with 512 Kbytes of Flash memory and a CPU frequency of 72MHz. The microcontroller incorporates the high-performance ARM Cortex M3 RISC core and utilises an extensive range of enhanced peripherals and I/Os connected to two APB buses. Standard communication interfaces and multiple timers further enhance the usability of this microcontroller. Suitable for a wide range of industrial and commercial applications.


  • Package LQFP 144
  • Two 12-bit D/A converters
  • High speed I/O ports
  • CRC Calculation unit
  • Low power
  • USB and CAN interface
  • Sleep, stop and standby modes
  • Debug mode
  • 12-channel DMA controller
  • Independent and system watchdog timers

Order code73-3440
DeviceSTM32F103ZET6
PackageLQFP144
Flash (Kbytes)512
SRAM (Kbytes)64
FSMCYes
Advanced control timers2
General purpose timers4
Basic timers2
SPI3
I²C2
USART5
USB1
CAN1
SDIO1
12-bit ADC3
(no. of channels)21
GPIOs112
Max CPU frequency72MHz
Operating voltage2.0 to 3.6V
Operating temperature-40°C to +85°C

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review