Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bussmann CHM3DU 3Pole 30A 600V IP20 Finger Safe DIN-Rail Fuse Holder

Order Code:  

66-0466

  Copy to clipboard
Brand: Eaton Bussmann  Copy to clipboard MPN: CHM3DU  Copy to clipboard UPC-12: 051712362627
 Report an error

Discontinued

A 3-pole modular fuse holder from the CH series that is designed for 35mm DIN-rail mounting. The fuse holder is IP20 finger-safe for safety. Intended for use with UL Class cC and midget fuses, and IEC 10x38 fuses.
  • For wire sizes 0.8 to 21.1mm² solid, stranded and fine stranded
  • High SCCR rated
  • May be ganged together
  • UL 94V0, self-extinguishing
Type 3-Pole
Mounting Type DIN rail
Dimensions 73.88 x 83.19 x 52.5mm

Reviews


Be the first to submit a review