Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bourns 3590S-2-502L Precision Pot Mono 5K ±5% 2W 10 Turn
Image Representative of Range

Bourns 3590S-2-502L Precision Pot Mono 5K ±5% 2W 10 Turn

Order Code:  

64-6688

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3590S-2-502L  Copy to clipboard
  • Quickly find another product in this range by Resistance:

    5kΩ 10kΩ
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.87
5+ £13.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
55 available to back OrderBack-order availability date - 08/05/2024

A 5K 2W precision 10-turn wirewound mono potentiometer with a metal shaft and bush. Designed for use in HMI applications.


  • Tolerance 5%
  • Lockwasher and mounting nut
  • Solder lug termination
  • Suitable for wave soldering
  • Shaft dia. 6.34mm
  • Shaft length 20.63mm
  • Body diameter 22.22mm
  • Wide operating temperature range -40°C to +125°C
Resistance 5kΩ
Power Rating 2W
Tolerance 5%
Taper N/A
Shaft Diameter 6.34mm
Shaft Length 20.63mm
Number of Turns 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review