Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Energizer 637991 Size CR2430 Lithium Coin Cell (Pack of 2)

Order Code:  

64-6326

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: 637991 Copy to clipboard EAN-13: 7638900379914
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
112 available to back OrderBack-order availability date - 18/06/2024

The Energizer CR2430 is a High Quality Lithium Coin Cell is one of the most common battery sizes used in the UK. It has been designed especially for use in photography devices, calculators, memory backup, watches and other demanding equipment.

This lithium-ion battery delivers high energy density, endurance, and reliability.


  • Dependable power
  • Chemical System: Lithium/ Manganese Dioxide (Li/MnO²)
  • Battery Capacity: 290mAh
  • Battery Technology: Lithium (Single Use)
  • Diameter: 24.5mm
  • Height: 3mm
  • Voltage: 3V
  • Weight: <3g
  • Also known as: CR2430, DL2430, BR2430, KL2430, L2430, ECR2430, 5011LC, L20, KCR2430, E-CR2430, KECR2430, LF1/2W
  • Supplied in packs of 2
  • Manufacturer Part: Energizer 637991
Battery Size CR2430
Type Battery, Primary (single use)
Nominal Voltage 3V
Capacity 290mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 3.0 x 24.5 x 24.5mm
Rechargeable No
Operating Temperature -30 to 60°C
Pack Size 2
Weight (per Battery) 4.6g
Terminal Type Protruded negative, Flat positive
Diameter 24.5mm
UN Number UN3090
Package Type Button/Coin cell

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review