Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT VC-320 Digital Clamp Meter

Order Code:  

64-3329

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VC-320  Copy to clipboard EAN-13: 4016138958744
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
103 available to back OrderBack-order availability date - 11/06/2024

The Voltcraft VC-320 is an Entry Level True RMS Digital Clamp Meter that combines technology and very good value for money The clamp meter has a current clamp opening range of 16mm and is protected with categories CAT II 600V and CAT III. It is able to measure alternating currents to a maximum of 200A.

This extremely compact clamp meter is ideal for beginners.

What's in the Box?
Voltcraft VC-320
Batteries
User manual


  • A AC reading range (min.): 0.001A
  • Basic accuracy (±): 2.5%
  • Current reading: AC
  • Dimensions, height: 158mm
  • Dimensions, width: 60mm
  • Display (counts): 2000
  • Display (digital/mechanical/analogue): digital
  • Interfaces: none
  • Opening range of current clamps: 16mm
  • Reading category: CAT II 600V, CAT III 300V
  • Weight: 150g
  • 3 measuring ranges (2A, 20A, 200A)
  • Data Hold
  • Max-Hold
  • Switchable display backlight
  • Auto-Power-Off
  • Low battery indicator
  • Supplied with a True RMS measurement type
  • Manufacturer's part: Voltcraft VC-320
AC Current Max. 200A
Display Type Digital
Jaw Capacity 16mm
Type Clamp meter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review