Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Wima MKS2G026801H00MS MKS2 0.068uF ±20% 400V Radial Polyester Film Capacitor

Wima MKS2G026801H00MS MKS2 0.068uF ±20% 400V Radial Polyester Film Capacitor

Order Code:  

64-2364

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2G026801H00MS Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 400V 68nF 20% industry standard boxed metallised polyester capacitor in a 11.5 x 5.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Capacitance 68nF
Dimensions 11.5 x 5.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 20%
Type Radial leaded
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot