Wima MKS2C041501H00MS MKS2 1.5uF ±20% 63V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS2C041501H00MS MKS2 1.5uF ±20% 63V Radial Polyester Film Capacitor

MPN
MKS2C041501H00MS
Brand
Wima
Order Code
64-2326
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.36
25+ £0.992
100+ £0.543
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

A 63V 1.5µF 20% industry standard boxed metallised polyester capacitor in a 11.5 x 5.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 1.5µF
Tolerance 20%
Voltage 63V
Material Polyester
Dimensions 11.5 x 5.5 x 7.2mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot