Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Casio XR-24Y1 Black Font On Yellow Label Printer Tape 24mm x 8m

Order Code:  

64-1806

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-24Y1 Copy to clipboard EAN-13: 4971850123781
  • Country of Origin: China
 Report an error

Discontinued

This label printer tape from Casio features black font on yellow tape and is compatible with the following Casio label printers:

CW-L300
KL-200E
KL-7400
KL-8100, 8200, 820
KL-C500


  • Washproof, scratchproof and weatherproof
  • Self-adhesive
  • Font colour: black
  • Tape colour: yellow
  • Label tape type: XR
  • Scroll width: 24mm
  • Length: 8m
  • Manufacturer's part XR-24YW1
Type Label printer tape
Colour Black on yellow
Size 24mm

Reviews


Be the first to submit a review