Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Casio XR-12X1 Black Font On Clear Label Printer Tape 12mm x 8m

Order Code:  

64-1797

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-12X1 Copy to clipboard
  • Country of Origin: Japan
 Report an error

Discontinued

This label printer tape from Casio features black font on clear tape and is compatible with the following Casio label printers:

CW-L300
KL-100E, 120, 130, 1500
KL-200E
KL-300
KL-7000, 70E, 750E, 780
KL-8100, 820, 8200
KL-C500
KL-G2
KL-HD1
KL-P1000


  • Washproof, scratchproof and weatherproof
  • Self-adhesive
  • Font colour: black
  • Tape colour: transparent
  • Label tape type: XR
  • Scroll width: 12mm
  • Length: 8m
  • Manufacturer's part XR-12X1
Type Label printer tape
Colour Black on clear
Size 12mm

Reviews


Be the first to submit a review