Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TracoPower TMR 6-0522 DC-DC Converter 6W 5V +/-12V

Order Code:  

63-9615

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMR 6-0522 Copy to clipboard EAN-13: 4016138871067
 Report an error

Discontinued

The TracoPower TMR 6-0522 is an Isolated 6W DC/DC Converter Module with a regulated output. The converter has a wide 2:1 input voltage range and is supplied in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm² (0.3 square in.) of board space.

The excellent efficiency allows -40°C to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.


  • Highest power density
  • Wide 2:1 input voltage range
  • Ultra-compact SIP-8 package
  • Smallest footprint 6W converter
  • Full SMD design
  • Temperature range -40°C to +65°C
  • High efficiency up to 86%
  • Indefinite short-circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off control
  • Fully RoHS compliant
  • 3-year product warranty
  • Supplied with an Output Power of 6A
  • Supplied with a wide Input Voltage range of 4.5 to 9.0VDC
  • Supplied with an Output Voltage of ±12VDC
  • Supplied with an Output Current of ±250mA
  • Manufacturer's part: TracoPower TMR 6-0522
Mounting Style SIP-8
Number of Outputs 1
Output Voltage Min 12V
Output Voltage Max 12V
Output Current Min 250mA
Output Current Max 250mA
Power Rating 6W
Supply Voltage Range 4.5 to 9V
Temperature Range -40 to +65°C

Reviews


Be the first to submit a review