Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The TracoPower TMR 6-0510 is an Isolated 6W DC/DC Converter Module with a regulated output. The converter has a wide 2:1 input voltage range and is supplied in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm² (0.3 square in.) of board space.
The excellent efficiency allows -40°C to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Mounting Style | SIP-8 |
---|---|
Number of Outputs | 1 |
Output Voltage Min | 3.3V |
Output Voltage Max | 3.3V |
Output Current Min | 1300mA |
Output Current Max | 1300mA |
Power Rating | 6W |
Supply Voltage Range | 4.5 to 9V |
Temperature Range | -40 to +65°C |