Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 1-1586043-0 Val-U-Lok Pin Header PCB Mount Right Angle Pegs UL94 V2 2 x 5P
Image Representative of Range

TE 1-1586043-0 Val-U-Lok Pin Header PCB Mount Right Angle Pegs UL94 V2 2 x 5P

Order Code:  

63-8070

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-1586043-0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
60+ £1.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Standard factory lead time 7 days
638 available to back OrderBack-order availability date - 09/05/2024

The TE Connectivity PCB mount pin headers are rated to UL94 V2. They feature mounting screws to ensure correct location on the PCB.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Natural
  • Length: 3.5mm (.138 in )
  • Width: 13mm (.5118 in )
  • Height: 9.8mm (.39 in )
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Contact plating: Tin
  • Housing material: Nylon GF
  • UL flammability rating: UL94 V-2
  • Mounting orientation: Horizontal/90°
  • Operating voltage (V AC): 600
  • Contact current rating (A): 9
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL
  • Wire size (AWG): 26 - 16
  • Wire size (mm²): .12 - 1.4
  • Mating alignment type: Keyed
  • Header type: Shrouded
  • Insulation diameter: 1.2 to 3.2mm (.047 to.122 in )
  • Mating retention type: Latch
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • PCB mount retention type: Mounting Holes
  • Shrouded: Yes
  • Circuit identification feature: Yes
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-1586043-0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review