Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI TA1/2 55-21-4 Toggle Switch Cover for 10mm Lever Green

SCI TA1/2 55-21-4 Toggle Switch Cover for 10mm Lever Green

Order Code:  

63-2851

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: TA1/2 Green  Copy to clipboard
 Report an error

Discontinued

A green rubber-PVC lever cover for mini toggle switches with a lever length of 10.5mm.


  • Colour: green
  • Ideal for colour-coding banks of switches
  • Overall length 11.5mm
  • Outer diameter 4.5mm
  • Inner diameter 2.4mm
  • Compatible with SCI TA1/-2 series toggle switches
  • SCI type 55-21-4 green
Type Lever caps
Contact Configuration N/A
Max. Current N/A
Action N/A
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review