Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI TA1/2 55-21-4 Toggle Switch Cover for 10mm Lever Red
Image Representative of Range

SCI TA1/2 55-21-4 Toggle Switch Cover for 10mm Lever Red

Order Code:  

63-2850

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: TA1/2 Red  Copy to clipboard
  • Quickly find another product in this range by Type:

    Lever caps Toggle switch
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.313
10+ £0.283
25+ £0.247
100+ £0.223

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,322 in Stock, despatched same dayAdditional quantity lead time 4 months

A red rubber-PVC lever cover for mini toggle switches with a lever length of 10.5mm.


  • Colour: Red
  • Ideal for colour-coding banks of switches
  • Overall length 11.5mm
  • Outer diameter 4.5mm
  • Inner diameter 2.4mm
  • Compatible with SCI TA1/-2 series toggle switches
  • SCI type 55-21-4 red
Type Lever caps
Contact Configuration N/A
Max. Current N/A
Action N/A
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review