Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Isocom TLP521-2 Optoisolator 2 Channel 50-600% CTR 5.3KV DIL-8

Order Code:  

63-1447

  Copy to clipboard
Brand: Isocom  Copy to clipboard MPN: TLP521-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.964
20+ £0.768
100+ £0.512

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
50 in Stock, despatched same dayAdditional quantity lead time 3 days

A photoisolator that uses an IR LED optically coupled to an NPN silicon photo transistor in a space efficient through hole package. Suitable for applications such as computer terminals, industrial systems controllers, test and measurement equipment, signal transmission.


  • DIL-8 package
  • High current transfer ratio
  • High isolation voltage
  • High VCEO
  • UL Recognised
Current Transfer Ratio Min. 50 to 600%
Forward Current 50mA
Number of Channels 2
Isolation Voltage 5.3kV
Case Style DIL-8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review