Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Isocom TLP521 Optoisolator 1 Channel 50-600% CTR 5.3KV DIL-4

Order Code:  

63-1445

  Copy to clipboard
Brand: Isocom  Copy to clipboard MPN: TLP521  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.434
20+ £0.409
100+ £0.263

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
453 in Stock, despatched same dayAdditional quantity lead time 7 days

A photoisolator that uses an IR LED optically coupled to an NPN silicon photo transistor in a space efficient through hole package. Suitable for applications such as computer terminals, industrial systems controllers, test and measurement equipment, signal transmission.


  • DIL-4 package
  • High current transfer ratio
  • High isolation voltage
  • High VCEO
  • UL Recognised
Current Transfer Ratio Min. 50 to 600%
Forward Current 50mA
Number of Channels 1
Isolation Voltage 5.3kV
Case Style DIL-4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review