Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Isocom TLP521-4GB Optoisolator 4 Channel 100-600% CTR 5.3KV DIL-16

Isocom TLP521-4GB Optoisolator 4 Channel 100-600% CTR 5.3KV DIL-16

Order Code:  

63-1443

  Copy to clipboard
Brand: Isocom  Copy to clipboard MPN: TLP521-4GB  Copy to clipboard
 Report an error

Discontinued

A photoisolator that uses an IR LED optically coupled to an NPN silicon photo transistor in a space efficient through hole package. Suitable for applications such as computer terminals, industrial systems controllers, test and measurement equipment, signal transmission.


  • DIL-16 package
  • High current transfer ratio
  • High isolation voltage
  • High VCEO
  • UL Recognised
Current Transfer Ratio Min. 100 to 600%
Forward Current 50mA
Number of Channels 4
Isolation Voltage 5.3kV
Case Style DIL-16

Reviews


Be the first to submit a review