Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm MFF1WFF4703A17 470K 1% 1W Flame Proof Metal Film Resistor
Image Representative of Range

Royal Ohm MFF1WFF4703A17 470K 1% 1W Flame Proof Metal Film Resistor

Order Code:  

62-8730

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: MFF1WFF4703A17  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.178
100+ £0.166
500+ £0.122

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time 11 weeks
Out of Stock934 due on 04/06/2024

This 470K 1W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Case Type Axial
Resistance 470kΩ
Tolerance 1%
Power Handling 1W
Working Voltage 500V
Temperature Coefficient 50ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review