Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-2142-025 25 Metre Reel PTFE Insulated Twin-Twisted Pair Cable

Order Code:  

61-3226

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2142-025  Copy to clipboard
  • Quickly find another product in this range by Length:

    25m 50m 100m
 Report an error
Qty Unit Price (Ex VAT)
8+ £14.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/06/2024

A 25m reel of PTFE Insulated type K thermocouple cable that is constructed from a single twin-twisted pair. The cable is flexible, has good mechanical strength, and is resistant to oils, acids and other adverse fluids. This thermocouple cable is ideal for extending or constructing basic thermocouples, especially suitable for steam and pressure applications, autoclaves, sterilisers, etc.


  • 1/0.2mm conductors
  • Tolerance Class 1 for optimum accuracy
  • Insulation rating -75°C to +260°C
  • Colour coded to IEC 584-3
Wire Type PTFE Type K
Strands/Strand Size 1/0.2mm
Length 25m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review