Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility PTFE Thermocouple Cable Twin Twisted Pair

<p>PTFE Insulated type K thermocouple cable that is constructed from a single twin-twisted pair. The cable is flexible, has good mechanical strength, and is resistant to oils, acids and other adverse fluids. This thermocouple cable is ideal for extending or constructing basic thermocouples, especially suitable for steam and pressure applications, autoclaves, sterilisers, etc.</p>
  • Available in various reel lengths
  • 1/0.2mm conductors
  • Tolerance Class 1 for optimum accuracy
  • Insulation rating -75°C to +260°C
  • Colour coded to IEC 584-3
Mftrs. pt. no.StrandsReel lengthOrder code
XE-2142-0251/0.225m61-3226
XE-2142-0501/0.250m61-3227
XE-2142-1001/0.2100m61-3228
*Question functionality currently disabled