Bosch 2608641192 Circular Saw Blade Optiline Wood 235x30/25x2.8mm 60 Teeth

Image Representative of Range

Bosch 2608641192 Circular Saw Blade Optiline Wood 235x30/25x2.8mm 60 Teeth

MPN
2608641192
Brand
Bosch
EAN-13
3165140373746
Order Code
60-6732
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £48.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Optiline Wood circular saw blade 235 x 30/25 x 2.8mm. No. of teeth: 60.


  • Thickness: 2.8mm
  • Diameter: 235x30/25mm
  • Supplied with a 30 to 25mm reducer ring
Type Carbide metal circular saw blade
Blade Diameter 23.5cm
Blade Material TCT
Bore 30, 25mm
Diameter 235mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 60
Package weight 220g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot