Bosch 2608641168 Circular Saw Blade Optiline Wood 140x20/12.7x2.4mm 12 Teeth

Image Representative of Range

Bosch 2608641168 Circular Saw Blade Optiline Wood 140x20/12.7x2.4mm 12 Teeth

MPN
2608641168
Brand
Bosch
EAN-13
3165140373500
Order Code
60-6720
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £26.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch Optiline Wood circular saw blade 140 x 20/12.7 x 2.4mm. No. of teeth: 12.


  • Thickness: 2.4mm
  • Diameter: 140x20/12mm

Supplied with a 20 to 16mm reducer ring.
Type Carbide metal circular saw blade
Blade Diameter 14cm
Blade Material TCT
Bore 20, 12.7mm
Diameter 140mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 12
Package weight 246g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot