Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Omron G5V-1-24DC SPCO PCB Relay 1A 24VDC

Order Code:  

60-4458

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G5V-1-24DC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.84
25+ £1.54
100+ £1.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
92 in Stock, despatched same dayContact us for additional stock

Ultra-miniature, high sensitivity SPDT relay from Omron.


  • Voltage 24V DC
  • Contact current 2A
  • Pitch 7.62mm
  • Dimensions 12.5 x 7.5 x 10mm
  • Wide switching capacity of 1mA to 1A
  • High sensitivity 150mW
  • Conforms to FCC part 68 for coil to contact
  • Omron G5V-1-24DC series
Contact Configuration SPCO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 125V
Switching Current Max 1A
Switching Power 62.5VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 6.25mA
Coil Resistance 3840Ω
Height 10mm
Length 12.5mm
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review