Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Omron G5V-1-12DC SPCO PCB Relay 1A 12VDC

Order Code:  

60-4456

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G5V-1-12DC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.22
25+ £1.07
100+ £1.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,440 in Stock, despatched same dayAdditional quantity lead time 14 days

Ultra-miniature, high sensitivity SPDT relay from Omron.


  • Voltage 12V DC
  • Contact current 2A
  • Pitch 7.62mm
  • Dimensions 12.5 x 7.5 x 10mm
  • Wide switching capacity of 1mA to 1A
  • High sensitivity 150mW
  • Conforms to FCC part 68 for coil to contact
  • Omron G5V-1-12DC series
Contact Configuration SPCO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 125V
Switching Current Max 1A
Switching Power 62.5VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 12.5mA
Coil Resistance 960Ω
Height 10mm
Length 12.5mm
Width 7.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 May 2016 Question by: Rapid Customer | Product code: 60-4456
Q. Do Rapid stock the 9vdc version of this relay
A. Hi Steve, thank you for your question. We list the 5/12/24V DC versions not the 9V version I'm afraid.

Reviews


Be the first to submit a review