Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Omron G6D-1A-ASI-24DC SPNO PCB Relay 5A 24VDC

Order Code:  

60-2478

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G6D-1A-ASI-24DC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.77
25+ £5.77
100+ £5.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
613 in Stock, despatched same dayAdditional quantity lead time 16 months

A 5A, 24V DC miniature relay that is part of the G6D range from Omron and is capable of switching Programmable Controller and Temperature Controller outputs.


  • Slim and miniature: 17.5 x 6.5 x 12.5mm
  • Ideal for high-density mounting
  • Switches 5A at 250V AC/30V DC
  • Life: 300,000 operations with a 2A load
  • Washable construction
  • Omron G6D series
Contact Configuration SPST-NO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 5A
Switching Power 1250VA
Mounting Type PCB
Operating Temperature -25 to +70°C
Coil Current 8.3
Coil Resistance 2880Ω
Height 12.5mm
Length 17mm
Width 6.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review