Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omron G5V-1-5DC SPCO PCB Relay 1A 5VDC

Order Code:  

60-2456

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G5V-1-5DC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.18
25+ £1.54
100+ £1.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
23 in Stock, despatched same dayAdditional quantity lead time 14 days

Ultra-miniature, high sensitivity SPDT relay from Omron.


  • Voltage 5V DC
  • Contact current 2A
  • Pitch 7.62mm
  • Dimensions 12.5 x 7.5 x 10mm
  • Wide switching capacity of 1mA to 1A
  • High sensitivity 150mW
  • Conforms to FCC part 68 for coil to contact
  • Omron G5V-1-5DC series
Contact Configuration SPCO
Coil Voltage (DC) 5V
Switching Voltage Max (AC) 125V
Switching Current Max 1A
Switching Power 62.5VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 30mA
Coil Resistance 167Ω
Height 10mm
Length 12.5mm
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review