Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omron G2R-1-E-12DC SPCO Power Relay 16A 12VDC

Order Code:  

60-2424

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: G2R-1-E-12DC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.77
25+ £1.57
100+ £1.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
513 in Stock, despatched same dayAdditional quantity lead time 4 months

A general purpose 16A SPCO Power Relay with a coil voltage of 12VDC from the Omron G2R series.


  • General purpose 16A SPCO power relay with a 12VDC coil
  • ROHS compliant
  • Conforms to EN 61810-1, UL508, CSA22.2, SEV, SEMKO
  • Meets EN60335-1 requirements for household products
Contact Configuration SPCO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 380V
Switching Current Max 16A
Switching Power 2500VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 43.6mA
Coil Resistance 275Ω
Height 25.5mm
Length 29mm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review