Finder 55.34.9.024.0040 24VDC Relay 4PCO

MPN
55.34.9.024.0040
Brand
Finder
EAN-13
8012823076645
Order Code
60-1310
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 7 days

The Finder 24VDC Relay (4-Pole) 4PCO is from an industry standard range of miniature 4-pole changeover relays.


  • Manual test button
  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Accepts all modules and a user defined legendable identification tab
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Coil Current 40mA
Coil Resistance 600Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 27.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
Length 20.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Rail
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage DC 24 - 24V
Rated current 5A
Rated Voltage (AC) 250V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot