Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.31.7.012.0000 12V Relay (Miniature) SPDT 10A DC

Order Code:  

60-0905

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.31.7.012.0000  Copy to clipboard EAN-13: 8012823238845
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
62 in Stock, despatched same dayAdditional quantity lead time 9 months

The Finder 12V Relay (Miniature) SPDT 10A DC is a compact, slim single pole changeover relay.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Contact Configuration SPDT
Coil Voltage (DC) 12V
Switching Current Max 10A
Switching Power 2500VA
Mounting Type PCB
Operating Temperature -20 to +70°C
Type Plug-in Relay
Coil Resistance 300Ω
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 October 2015 Question by: Rapid Customer | Product code: 60-0905
Q. Does this relay meet the glow-wire test below. GWFI (glow-wire flammability index) 850°C GWIT (glow wire ignition temperature) 775°C Many thanks
A. Hi Alan, thank you for your question. The data sheet confirms the relay meets EN 60335-1 glow wire requirements. Glow Wire Ignition Test (GWIT) of at least 775°C

Glow Wire Flammability Index (GWFI) of at least 850°C and GWT NF tested

Reviews


Be the first to submit a review