Marquardt 203.078.011 Protective Cap Series 1830 IP64 Tactile Arrow Clear

MPN
203.078.011
Brand
Marquardt
EAN-13
2050001123770
Order Code
59-4127
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

A protective cap from Marquardtwhich will protect your switch against dust and splash water when it is installed. Compliant with DIN 40050-IP 64.


  • Colour: Transparent
Mounting Type Panel mount
Actuator Marking Not Applicable
Illumination Type None
Illumination Colour None
Colour Transparent
Type Protective cap

Reviews

Be the first to submit a review

Trustpilot