Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 200-0401 Speaker Cable Black Sheath 24 AWG

Order Code:  

59-2056

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 200-0401  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Blue White
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.698

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
752 available to back OrderBack-order availability date - 06/05/2024

The Sommer Cable 200-0401 is a 2-Wire Foil-Shielded Cable from the SC-ISOPOD SO-F22 range. The Patch Cable has a compact outer diameter of 3.3 mm (SO-F22). The Black Cable is mostly used for inside wiring of audio and Hi-Fi-components. It has a 'memory' effect and can be installed "around corners" without any problems.

The copper strands of the respective wire pairs are pre-twisted and can be stripped very easily. For easy connection, the cable has an additional pre-twisted and tin-plated drain wire. It is shielded with AL/PT-foil, which automatically adheres to the jacket during stripping.

Application: Inside wiring of racks, audio and Hi-Fi-components.


  • Fast and easy to work with
  • Durability due to the robust plastic jacket we developed specially
  • Easy to install due to the 'memory' effect
  • Construction: 2LI2Y0.22mm²)(ST)Y
  • Jacket material: PVC
  • Wire diameter: 3.3mm
  • Wire size: AWG 24
  • No. of inner conductors: 1x 0,22mm²
  • Copper strand per conductor :7x 0,20mm
  • Conductor insulation:mPE 1,12mm
  • Shielding: AL/PT-foil + filler strand, tin-plated
  • Shielding factor: 100 %
  • Temperature range min: -20°C
  • Temperature range max: +70°C
  • Fire load per m: 0,05kWh
  • Weight per 1 m: 16g
  • Electrical Data:
  • Capac. cond./shield. per 1m: 74pF
  • Cond. resistance per 1km: 88Ω
  • Insulation resist. per 1km: >200MΩ
  • Sold per Metre
  • Supplied wire size: 24AWG
  • Supplied with Black outer sheath
  • Manufacturer's part: Sommer Cable 200-0401

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length Sold per metre
Conductor Size 24AWG
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review