Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00552430 T5 Wedge-Based Lamp 24-30V 0.7W

Barthelme 00552430 T5 Wedge-Based Lamp 24-30V 0.7W

Order Code:  

57-6823

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00552430  Copy to clipboard
 Report an error

Discontinued

A 24-30V 0.7W miniature T5 lamp with a W2 x 4.6d wedge socket base and dimensions of 5 x 20mm.


  • Clear bulb
Base T5
Colour Clear
Dimensions 5 x 20mm
Operating Voltage 24 to 30V

Reviews


Be the first to submit a review