Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Barthelme 00222203 Small Filament Lamp BA9s 220 - 260V 3W
Image Representative of Range

Barthelme 00222203 Small Filament Lamp BA9s 220 - 260V 3W

Order Code:  

57-6756

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00222203 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.00
25+ £2.80
50+ £2.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
119 available to back OrderBack-order availability date - 25/05/2024

A 220-260V 3W miniature lamp with a BA9s base and dimensions of 10 x 28mm.


  • Clear bulb
Colour Clear
Base BA9s
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 260V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review