Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Barthelme 00221320 Small Filament Lamp BA9s 130V 2.6W
Image Representative of Range

Barthelme 00221320 Small Filament Lamp BA9s 130V 2.6W

Order Code:  

57-6755

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00221320 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.44
25+ £1.31
50+ £1.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
1,283 available to back OrderBack-order availability date - 27/05/2024

A 130V 2.6W miniature lamp with a BA9s base and dimensions of 10 x 28mm.


  • Clear bulb
Colour Clear
Base BA9s
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 130V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review