Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Barthelme 00222408 Small Filament Lamp BA9s 24V 2W
Image Representative of Range

Barthelme 00222408 Small Filament Lamp BA9s 24V 2W

Order Code:  

57-6752

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00222408 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.01
25+ £0.939
50+ £0.883

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
890 available to back OrderBack-order availability date - 27/05/2024

A 24V 2W miniature lamp with a BA9s base and dimensions of 10 x 28mm.


  • Clear bulb
Colour Clear
Base BA9s
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review