Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Barthelme 00221504 Small Filament Lamp BA9s 12-15V 4W
Image Representative of Range

Barthelme 00221504 Small Filament Lamp BA9s 12-15V 4W

Order Code:  

57-6749

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00221504 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.406
25+ £0.341

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
60 available to back OrderBack-order availability date - 27/05/2024

A 12-15V 4W miniature lamp with a BA9s base and dimensions of 10 x 28mm.


  • Clear bulb
Colour Clear
Base BA9s
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review