Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Barthelme 00243007 Small Filament Lamp BA9S 30V 2W

Order Code:  

57-6712

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00243007 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.744
25+ £0.680

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
495 available to back OrderBack-order availability date - 25/05/2024

A 30V 2W miniature lamp with a BA9s base and dimensions of 9 x 23mm.


  • Clear bulb
Colour Clear
Base BA9s
Dimensions (Ø x L) 9 x 14mm
Operating Voltage 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review